RS Better World

FAG 7211-B-XL-TVP 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$197.54

(exc. GST)

$217.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$197.54
13 - 24$192.04
25 +$186.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-9523
Mfr. Part No.:
7211-B-XL-TVP
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

21mm

Cage Material

Polyamide

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

38.5kN

Internal Clearance

CN

Contact Angle

40°

Dynamic Load Rating

49kN

Series

2 Light

Bore Type

Parallel

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Limiting Speed

9200rpm

Race Type

Plain

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
Bearing arrangements must support combined loads, i.e. radial and axial loads acting simultaneously

Moderate to high axial loads are present on one side

Rigid axial guidance is required

The bearing arrangement must be axially clearance-free or preloaded

High speeds are required under higher radial and axial loads

The bearing arrangement is to run quietly in addition to meeting the requirements stated above

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy