SKF 7209 BEGAP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS Stock No.:
- 462-637
- Mfr. Part No.:
- 7209 BEGAP
- Brand:
- SKF
Subtotal (1 unit)*
$449.67
(exc. GST)
$494.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.67 |
*price indicative
- RS Stock No.:
- 462-637
- Mfr. Part No.:
- 7209 BEGAP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Race Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 28.5kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 38kN | |
| Series | 7209 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 10000rpm | |
| Race Type | One Piece Inner and Outer Rings | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Race Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 28.5kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 38kN | ||
Series 7209 | ||
Standards/Approvals RoHS | ||
Limiting Speed 10000rpm | ||
Race Type One Piece Inner and Outer Rings | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Angular contact ball bearing is engineered to accommodate both radial and axial loads, delivering superior performance in demanding applications. The design features a contact angle of 40°, allowing it to effectively manage high speeds and considerable axial forces in one direction. With a robust construction, this bearing outperforms deep groove ball bearings under significant axial loads, making it a reliable choice for a variety of industrial applications. As part of the SKF Explorer performance class, this bearing is optimally designed for high-speed operations, ensuring efficiency and durability in modern machinery.
Optimised for high speed applications to enhance operational efficiency
Specialised design accommodates unilateral axial loads with precision
Robust bearing steel construction enhances longevity and reliability
Non metallic cage design aids in reducing weight and wear
Universal matching capability simplifies installation processes
Light preload condition optimises performance stability under load
Non contact sealing option maintains operational efficiency in various environments
Available with a range of lubricants to suit different operational needs
- RS Stock No. 1959565
- Mfr. Part No. 7209 BECBP
Each
$192.96
- RS Stock No. 0462005
- Mfr. Part No. 7209 ACDGA/P4A
Each
$1,251.29
- RS Stock No. 2851591
- Mfr. Part No. 7209 BEP
Each
$149.75
- RS Stock No. 0462006
- Mfr. Part No. 7209 CDGB/P4A
Each
$1,275.72
Related links
- SKF 7209 BECBJ 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 CDGB/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBM 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BE-2RZP 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width












