INA ZKLF1762-2RS-XL 2 Row Ball Bearing - 17 mm ID, 62 mm OD 25 mm Race Width
- RS Stock No.:
- 191-4547
- Mfr. Part No.:
- ZKLF1762-2RS-XL
- Brand:
- INA
Add 5 more to save $187.90
View bulk pricing optionsSubtotal (1 unit)*
$1,342.10
(exc. GST)
$1,476.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,342.10 | - |
| 5 + | $1,304.52 | $187.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4547
- Mfr. Part No.:
- ZKLF1762-2RS-XL
- Brand:
- INA
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Plastic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 20.7kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Race Type | Plain | |
| Bearing Type | Thrust Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Plastic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 20.7kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Race Type Plain | ||
Bearing Type Thrust Angular Contact Ball | ||
Schaeffler ZKLF1762-2RS Ball Bearing, 17mm Inside Diameter, 62mm Outside Diameter - ZKLF1762-2RS-XL
Features & Benefits
Applications
What is the significance of the dual-sealing arrangement in this bearing?
How does the thrust angular contact design benefit mechanical applications?
What materials are used in the construction of this bearing, and why?
What does the CN clearance rating indicate for this bearing?
How does the number of rows in the bearing impact its performance?
Related links
- NSK BSF1762DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 62 mm OD 25 mm Race Width
- FAG 7305-B-XL-TVP 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- FAG 7305-B-XL-TVP-UO 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- INA NKIB5904-XL 2 Row Ball Bearing - 20 mm ID, 37 mm OD 25 mm Race Width
- NSK BSF1762DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 62 mm OD 50 mm Race Width
- SKF BEAS 017047 C-2RSH 2 Row Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- NSK BSN1747DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- NSK BSN1747DDUHP2B 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
