NSK BSF1762DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 62 mm OD 25 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

$660.99

(exc. GST)

$727.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$660.99

*price indicative

RS Stock No.:
126-6931
Mfr. Part No.:
BSF1762DDUHP2B R BE4L5
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Screw Support Bearing

Inside Diameter

17mm

Outside Diameter

62mm

Race Width

25mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

2

Static Load Rating

29.7kN

Internal Clearance

CN

Contact Angle

60°

Dynamic Load Rating

19.3kN

Series

BSF

Standards/Approvals

No

Bore Type

Parallel

Race Type

Flanged

Flange Outside Diameter

62mm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
GB

Ball Screw Support Bearings - BSF Series


The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during operation if necessary. The holes are closed off with set screws. An extraction groove on the outer surface of the outer ring aids removal of the bearing.

BSF-DT Series


The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Some sizes also have extra fixing holes in the outer diameter. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.

Features and Benefits


• 60° Contact angle enabling the bearings to support large axial forces

• Double row to support axial force in two directions

• Contact lip seal provides excellent sealing with low friction and heat generation

• Greased for life (under normal operating conditions)

• Easy mounting directly onto machinery

• Extraction groove to aid with removal

• Set screws

Product Application Information


Ideal for use in machine tools.

Ball Screw Support Bearings


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy