INA NKIB5904-XL 2 Row Ball Bearing - 20 mm ID, 37 mm OD 25 mm Race Width

Get a bulk buy discount

Add 13 more to save $61.75

View bulk pricing options

Subtotal (1 unit)*

$169.11

(exc. GST)

$186.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$169.11-
13 - 24$164.36$61.75
25 +$161.95$179.00

*price indicative

RS Stock No.:
137-1875
Mfr. Part No.:
NKIB5904-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

37mm

Race Width

25mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

25.5kN

Dynamic Load Rating

23.7kN

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

17200rpm

Bearing Type

Double Row Angular Contact Ball

Race Type

Plain

Needle Roller/Angular Contact Ball Bearings


INA from Schaeffler combined needle roller bearings comprise of a needle roller bearing and a rolling bearing component capable of supporting axial loads. The NKIB needle roller/angular contact ball bearings have an inner ring.

Features and Benefits


• Optimised raceway surfaces;• Higher load carrying capacity;• Longer rating life;• Can be lubricated with grease or oil;• Operating temperature: -20 °C to +120 °C

Product Application Information


The NKIB series can support axial forces from both directions, and are used as locating or semi-locating bearings.

INA


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy