FAG 6203-C-2Z 1 Row Ball Bearing - 17 mm ID, 40 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.11

(exc. GST)

$12.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$11.11-
13 - 24$10.792%
25 +$10.693%

*price indicative

RS Stock No.:
137-1653
Mfr. Part No.:
6203-C-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Material

Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

4.75kN

Dynamic Load Rating

10.4kN

Series

2 Light

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

24600rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Schaeffler Ball Bearing, 17mm Inside Diameter, 40mm Outside Diameter - 6203-C-2Z


This ball bearing is a critical component in various machinery, designed to reduce friction and ensure smooth rotation. With an inside diameter of 17mm and an outside diameter of 40mm, this single row deep groove ball bearing offers robust performance for numerous applications. Its shielded design ensures longevity and reliability, suitable for demanding environments.

Features & Benefits


• Constructed from high-quality steel for durability and performance

• Suitable for high load applications with a dynamic load rating of 11kN

• Shielded on both sides to prevent contamination and enhance service life

• Standard CN clearance for effective operation under varying conditions

• Single row design allows for compact installations with optimal load distribution

• Plain race type facilitates seamless operation with minimal friction

Applications


• Utilised in electric motors for smooth operational efficiency

• Commonly found in automation equipment for precise movements

• Integrated into mechanical assemblies for effective load handling

• Used in conveyor systems to support smooth material transport

• Essential for robotics where precision and reliability are crucial

What is the load rating supported by this ball bearing?


The dynamic load rating is 11kN, allowing it to handle substantial loads effectively while maintaining performance.

How does the shielded design contribute to maintenance needs?


The shielded design prevents debris and contaminants from entering the bearing, reducing the frequency of maintenance and prolonging operational life.

What considerations should be made regarding clearance when selecting this bearing?


This bearing features a CN clearance, which is suitable for general usage, providing effective performance in varying temperature conditions and operational loads.

Are there specific applications where a single row design is more advantageous?


The single row design offers compact solutions where space is limited, while efficiently distributing loads in applications such as motor housings and conveyor systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy