FAG 6002-C 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 190-8388
- Mfr. Part No.:
- 6002-C
- Brand:
- FAG
Subtotal (1 unit)*
$9.56
(exc. GST)
$10.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.56 |
*price indicative
- RS Stock No.:
- 190-8388
- Mfr. Part No.:
- 6002-C
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.85kN | |
| Dynamic Load Rating | 6kN | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Limiting Speed | 37000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 32mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.85kN | ||
Dynamic Load Rating 6kN | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Limiting Speed 37000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 32mm | ||
Race Type Deep Grooved | ||
Schaeffler Ball Bearing, 15mm Inside Diameter, 32mm Outside Diameter - 6002-C
This ball bearing is a single-row deep-groove component designed to support rotational applications where compactness and predictable performance are required. It features a parallel bore and an open-end configuration, making it suitable for installations that demand unobstructed shaft access and straightforward assembly. The assembly uses steel for rolling races and a steel cage to maintain ball spacing and stability during operation.
Features and Benefits:
• 37,000r/min limiting speed provides high-speed operation capability
• 6kN dynamic load rating supports sustained radial loading
• 2.85kN static load rating resists Peak and standstill forces
• CN internal clearance ensures controlled radial play for alignment
• Steel flange outside diameter offers a robust mounting Interface
• 6kN dynamic load rating supports sustained radial loading
• 2.85kN static load rating resists Peak and standstill forces
• CN internal clearance ensures controlled radial play for alignment
• Steel flange outside diameter offers a robust mounting Interface
Applications
• Suitable for high-speed motor shaft supports
• Used with precision rotary equipment in Compact assemblies
• Ideal for small gearboxes requiring radial load capacity
• Can be used as a replacement in single-row bearing housings
• Used with precision rotary equipment in Compact assemblies
• Ideal for small gearboxes requiring radial load capacity
• Can be used as a replacement in single-row bearing housings
What bore configuration does it use?
It has a parallel 15mm bore designed for straight shaft fits.
How is the bearing retained axially during assembly?
The flange outside diameter at 32mm provides a seating surface for axial location.
Which components are MADE of steel and why?
The races and the cage are steel to ensure dimensional stability and wear resistance.
What is the bearings internal clearance classification?
It is specified as CN internal clearance for moderate radial play.
How many rows and what end type does this unit have?
It is a single-row unit with an open-end configuration.
Related links
- FAG 6002-C-2HRS 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2HRS>V 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2HRS-C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2Z>V 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2Z-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002 1 Row Ball Bearing - 15 mm ID, 32 mm OD
