FAG 6002-C-2HRS-C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.68

(exc. GST)

$12.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$11.68
13 - 24$11.46
25 +$11.17

*price indicative

RS Stock No.:
137-1589
Mfr. Part No.:
6002-C-2HRS-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

9mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

2.85kN

Dynamic Load Rating

6kN

Bore Type

Parallel

Series

0 Extra Light

Standards/Approvals

No

Limiting Speed

20300rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Schaeffler Deep Groove Ball Bearing, 15mm Inside Diameter, 32mm Outside Diameter - 6002-C-2HRS-C3


This deep groove ball bearing is engineered for reliability in various applications. With an inside diameter of 15mm and an outside diameter of 32mm, this sealed ball bearing is designed to withstand high loads while maintaining performance. Constructed from high-quality steel, this product features a single row and a C3 clearance, optimising operational efficiency and durability.

Features & Benefits


• High static load rating of 2.85 kN for robust applications

• Dynamic load rating of 6.3 kN ensures reliability

• Both-sided sealing aids in preventing contamination

• Constructed with durable steel for longevity

• Cylindrical bore design simplifies installation

• C3 clearance allows for thermal expansion and reduces friction

Applications


• Utilised in industrial machinery for rotational components

• Employed in electrical motors to enhance efficiency

• Used in automation systems to ensure smooth operation

• Suitable for requiring high load capacity

What type of sealing arrangement does this bearing offer?


The bearing features a sealing arrangement on both sides, protecting against dust and moisture ingress, which enhances its longevity and performance in challenging environments.

How does the C3 clearance benefit this bearing in various applications?


The C3 clearance allows for greater thermal expansion as well as reducing friction during operation, making it ideal for high-speed applications.

What materials are used in the construction of this bearing?


It is constructed from steel for both the bearing and the cage, providing a robust and long-lasting solution suitable for high load conditions.

In what scenarios would the high load rating be particularly advantageous?


The high static and dynamic load ratings are advantageous in heavy machinery and automotive applications, where the bearing experiences significant stresses during operation.

How does the bearing design support various industrial applications?


The single row design and cylindrical bore make it versatile for integration into a wide range of machinery, providing reliable performance in diverse operational conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy