FAG 3206-BD-XL-2Z-TVH 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS Stock No.:
- 190-8377
- Mfr. Part No.:
- 3206-BD-XL-2Z-TVH
- Brand:
- FAG
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$162.81
(exc. GST)
$179.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $162.81 | - |
| 13 - 24 | $161.94 | - |
| 25 + | $159.55 | 2% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-8377
- Mfr. Part No.:
- 3206-BD-XL-2Z-TVH
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 22.2kN | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 31kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Static Load Rating 22.2kN | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Dynamic Load Rating 31kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Limiting Speed 9000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Related links
- FAG 3206-BD-XL-TVH 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3202-BD-XL-2Z-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3207-BD-XL-2Z-TVH 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- FAG 3208-BD-XL-2Z-TVH 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3203-BD-XL-2Z-TVH 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- FAG 3205-BD-XL-2Z-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
