FAG 3005-2Z 2 Row Ball Bearing - 25 mm ID, 47 mm OD 16 mm Race Width
- RS Stock No.:
- 190-8356
- Mfr. Part No.:
- 3005-2Z
- Brand:
- FAG
Subtotal (1 unit)*
$116.08
(exc. GST)
$127.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.08 |
*price indicative
- RS Stock No.:
- 190-8356
- Mfr. Part No.:
- 3005-2Z
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 10.9kN | |
| Dynamic Load Rating | 15.2kN | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Limiting Speed | 11900rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 10.9kN | ||
Dynamic Load Rating 15.2kN | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Limiting Speed 11900rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
The design envelope is not sufficient under high loads for a pair of single row angular contact ball bearings
High radial and axial loads are acting simultaneously
Tilting moments must also be supported
A relatively rigid bearing arrangement is required
The bearing arrangement is to run quietly in addition to meeting the requirements stated above
Related links
- INA 3005-2RS 2 Row Ball Bearing - 25 mm ID, 47 mm OD 16 mm Race Width
- INA 3807-2Z 2 Row Angular Contact Ball Bearing - 35 mm ID, 47 mm OD 10 mm Race Width
- RS PRO 3204A-2Z 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2Z 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- FAG 3004-2Z 2 Row Ball Bearing - 20 mm ID, 42 mm OD 16 mm Race Width
- FAG 3205-BD-XL-2Z-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS PRO 3205A-2Z 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 7005-B-XL-TVP 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
