FAG 30/8-B-2Z-TVH 2 Row Ball Bearing - 8 mm ID, 22 mm OD 11 mm Race Width
- RS Stock No.:
- 190-8352
- Mfr. Part No.:
- 30/8-B-2Z-TVH
- Brand:
- FAG
Subtotal (1 unit)*
$93.53
(exc. GST)
$102.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.53 |
*price indicative
- RS Stock No.:
- 190-8352
- Mfr. Part No.:
- 30/8-B-2Z-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 2.6kN | |
| Dynamic Load Rating | 5.1kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 2.6kN | ||
Dynamic Load Rating 5.1kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 26000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Schaeffler 0 Extra Light Series Angular Contact Ball Bearing, 8mm Inside Diameter, 22mm Outside Diameter - 30/8-B-2Z-TVH
This angular contact ball bearing is designed for applications requiring precise support and efficiency. With an inner diameter of 8mm and an outer diameter of 22mm, it features robust construction suitable for various mechanical needs. This double row bearing boasts two shields and is constructed entirely from high-quality steel, ensuring durability and performance in demanding environments.
Features & Benefits
• Incorporates a double row design for increased load capacity
• Features non-contact shields on both sides to prevent debris entry
• Solid cage made from glass-fibre reinforced polyamide for enhanced strength
• Maintains axial internal clearance for improved operational reliability
• Low-noise ball bearing grease reduces maintenance needs and prolongs service life
Applications
• Used in machinery and equipment requiring precise angular alignment
• Suitable for systems where minimising friction is essential
• Employed in electrical needing stable performance under load
• Ideal for assemblies that demand compact and reliable components
What are the load ratings and their significance for this bearing?
The basic dynamic load rating is 5.1kN, while the static load rating is 2.6kN. These ratings indicate how much load the bearing can support dynamically and statically, ensuring it operates effectively under given conditions.
How does the temperature range affect the performance of this bearing?
Operating within -20°C to 120°C allows consistent performance in varied environments. This broad range ensures reliability in applications exposed to extreme temperature variations.
Can this ball bearing support both radial and axial loads?
Yes, it is designed to support radial loads and operates efficiently under axial loads in one or both directions, making it versatile for various mechanical systems.
Related links
- FAG 30/8-B-2RS-TVH 2 Row Ball Bearing - 8 mm ID, 22 mm OD 11 mm Race Width
- FAG 30/5-B-2Z-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width
- FAG 30/6-B-2Z-TVH-HLC 2 Row Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
- FAG 3801-B-2Z-TVH-HLC 2 Row Ball Bearing - 12 mm ID, 21 mm OD 7 mm Race Width
- FAG 3200-BB-2Z-TVH 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- FAG 3206-BD-XL-2Z-TVH 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3201-BB-2Z-TVH 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2Z-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
