FAG 2211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 260-0575
- Mfr. Part No.:
- 2211-K-TVH-C3
- Brand:
- FAG
Subtotal (1 unit)*
$192.91
(exc. GST)
$212.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.91 |
*price indicative
- RS Stock No.:
- 260-0575
- Mfr. Part No.:
- 2211-K-TVH-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 12.5kN | |
| Dynamic Load Rating | 39kN | |
| Standards/Approvals | No | |
| Series | TVH | |
| Bore Type | Tapered | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 12.5kN | ||
Dynamic Load Rating 39kN | ||
Standards/Approvals No | ||
Series TVH | ||
Bore Type Tapered | ||
Limiting Speed 7000rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
The FAG self-aligning ball bearing has 55 mm bore diameter and 25 mm width with H311 adapter sleeve.
Operating temperature -30 to 120 °C
Related links
- FAG 2211-K-2RS-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1309-K-TVH-C3>N 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2309-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2211-2RS-TVH 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 E-2RS1KTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
