RS Better World

FAG 7304-B-XL-TVP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width

Get a bulk buy discount

Add 13 more to save $20.15

View bulk pricing options

Subtotal (1 unit)*

$79.33

(exc. GST)

$87.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$79.33-
13 - 24$77.78$20.15
25 +$75.67$91.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1045
Mfr. Part No.:
7304-B-XL-TVP
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Contact Angle

40°

Internal Clearance

CN

Static Load Rating

11.1kN

Dynamic Load Rating

20.4kN

Standards/Approvals

No

Series

3 Medium

Bore Type

Parallel

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Limiting Speed

19300rpm

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

The FAG Ball Bearing has a plain race type with width of 15mm and angular contact type of ball bearing .

Number of Rows: 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy