FAG 7008-B-XL-2RS-TVP 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- RS Stock No.:
- 187-9495
- Mfr. Part No.:
- 7008-B-XL-2RS-TVP
- Brand:
- FAG
Add 5 more to save $73.70
View bulk pricing optionsSubtotal (1 unit)*
$526.05
(exc. GST)
$578.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $526.05 | - |
| 5 - 9 | $511.31 | $73.70 |
| 10 + | $497.62 | $284.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-9495
- Mfr. Part No.:
- 7008-B-XL-2RS-TVP
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Plastic | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 20.3kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 28kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Better World Product | Yes | |
| Limiting Speed | 5400rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Plastic | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 20.3kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 28kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Better World Product Yes | ||
Limiting Speed 5400rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
SCHAEFFLER Angular Contact Ball Bearing, 40mm Inside Diameter, 68mm Outside Diameter - 7008-B-XL-2RS-TVP
Features & Benefits
• Both sides sealed to preserve lubrication and prevent contamination
• High dynamic load rating of 28 kN allows for robust applications
• Steel material ensures strength and longevity under demanding conditions
• Plastic cage reduces friction, enhancing overall efficiency
• Standardised bore type guarantees compatibility with existing systems
Applications
• Integrated into CNC machines for reliable movement and operation
• Employed in automation equipment for efficient functionality
• Applied in electric motors to ensure stable operation
• Common in mechanical assemblies requiring high load capacity
How does the sealing arrangement affect maintenance requirements?
What load ratings should be considered for demanding applications?
What impact does the cage material have on performance?
Related links
- FAG 7205-B-XL-2RS-TVP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 7308-B-XL-2RS-TVP 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- FAG 7208-B-XL-2RS-TVP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- FAG 7202-B-XL-2RS-TVP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- FAG 7204-B-XL-2RS-TVP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- FAG 7203-B-XL-2RS-TVP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- FAG 7206-B-XL-2RS-TVP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- FAG 7006-B-XL-2RS-TVP 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
