FAG 7203-B-XL-TVP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- RS Stock No.:
- 174-1040
- Mfr. Part No.:
- 7203-B-XL-TVP
- Brand:
- FAG
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$55.92
(exc. GST)
$61.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $55.92 | - |
| 13 - 24 | $54.33 | 2% |
| 25 + | $53.56 | 4% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1040
- Mfr. Part No.:
- 7203-B-XL-TVP
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 5.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 11.2kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 5.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 11.2kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
Schaeffler Ball Bearing, 17mm Inside Diameter, 40mm Outside Diameter - 7203-B-XL-TVP
Features & Benefits
Applications
What bearing clearance is suitable for this application?
How does the open type feature benefit maintenance?
What material composition enhances its load-bearing capabilities?
Can this bearing be used in high-speed applications?
What is the significance of a single row design in this bearing?
- RS Stock No. 1371516
- Mfr. Part No. 7207-B-XL-TVP
- RS Stock No. 1741046
- Mfr. Part No. 7305-B-XL-TVP
- RS Stock No. 1741041
- Mfr. Part No. 7208-B-XL-TVP
- RS Stock No. 1879495
- Mfr. Part No. 7008-B-XL-2RS-TVP
Related links
- FAG 7203-B-XL-2RS-TVP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- FAG 7203-B-XL-TVP-UO 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- FAG 7303-B-XL-TVP 1 Row Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- FAG 7305-B-XL-TVP 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- FAG 7207-B-XL-TVP 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- FAG 7005-B-XL-TVP 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- FAG 7305-B-XL-TVP-UO 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- FAG 7301-B-XL-TVP 1 Row Angular Contact Ball Bearing - 12 mm ID, 37 mm OD 12 mm Race Width












