FAG 7203-B-XL-TVP-UO 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- RS Stock No.:
- 187-9508
- Mfr. Part No.:
- 7203-B-XL-TVP-UO
- Brand:
- FAG
Subtotal (1 unit)*
$129.30
(exc. GST)
$142.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 - 12 | $129.30 |
| 13 - 24 | $125.69 |
| 25 + | $122.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-9508
- Mfr. Part No.:
- 7203-B-XL-TVP-UO
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Polyamide | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 5.7kN | |
| Dynamic Load Rating | 10.5kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Polyamide | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 5.7kN | ||
Dynamic Load Rating 10.5kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
- RS Stock No. 1741040
- Mfr. Part No. 7203-B-XL-TVP
- RS Stock No. 2600499
- Mfr. Part No. 7305-B-XL-TVP-UO
- RS Stock No. 1371516
- Mfr. Part No. 7207-B-XL-TVP
- RS Stock No. 1741046
- Mfr. Part No. 7305-B-XL-TVP
Related links
- FAG 7203-B-XL-TVP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- FAG 7203-B-XL-2RS-TVP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- FAG 7305-B-XL-TVP-UO 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- FAG 7308-B-XL-TVP-UO 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- FAG 7208-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- FAG 7306-B-XL-TVP-UO 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- FAG 7201-B-XL-TVP-UO 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7212-B-XL-TVP-UO 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width












