FAG 3210-BD-XL-2HRS-TVH 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 174-0995
- Mfr. Part No.:
- 3210-BD-XL-2HRS-TVH
- Brand:
- FAG
Add 13 more to save $105.43
View bulk pricing optionsSubtotal (1 unit)*
$289.29
(exc. GST)
$318.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 24 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $289.29 | - |
| 13 - 24 | $281.18 | $105.43 |
| 25 + | $273.70 | $389.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0995
- Mfr. Part No.:
- 3210-BD-XL-2HRS-TVH
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Cage Material | Plastic | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 44kN | |
| Dynamic Load Rating | 53kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Limiting Speed | 5900rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Cage Material Plastic | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 44kN | ||
Dynamic Load Rating 53kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Limiting Speed 5900rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
Schaeffler 2 Light Series Ball Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 3210-BD-XL-2HRS-TVH
Features & Benefits
Applications
How does the sealing arrangement enhance the longevity of this component?
What are the advantages of using this assembly in machinery?
Can this ball bearing be used in high-speed applications?
- RS Stock No. 2600734
- Mfr. Part No. 3210-BD-XL-TVH
- RS Stock No. 2600743
- Mfr. Part No. 3210-BD-XL-2HRS-TVH-C3
- RS Stock No. 0505704
- Mfr. Part No. 3210 A-2RS1TN9/MT33
- RS Stock No. 1908372
- Mfr. Part No. 3202-BD-XL-2Z-TVH
Related links
- FAG 3210-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- FAG 3210-BD-XL-TVH 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- FAG 3208-BD-XL-2HRS-TVH 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3306-BD-XL-2HRS-TVH 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- FAG 3209-BD-XL-2HRS-TVH 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- FAG 3308-BD-XL-2HRS-TVH 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3208-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3306-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width












