FAG 108-TVH-C3 8 mm ID 2 Row Ball Bearing -, 22 mm OD
- RS Stock No.:
- 174-0952
- Mfr. Part No.:
- 108-TVH-C3
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$60.38
(exc. GST)
$66.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $60.38 | - |
| 13 - 24 | $57.96 | 4% |
| 25 + | $56.74 | 6% |
*price indicative
- RS Stock No.:
- 174-0952
- Mfr. Part No.:
- 108-TVH-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| Number of Rows | 2 | |
| Static Load Rating | 560N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2.75kN | |
| Standards/Approvals | No | |
| Series | TVH | |
| Bore Type | Parallel | |
| Limiting Speed | 39000rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
Number of Rows 2 | ||
Static Load Rating 560N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2.75kN | ||
Standards/Approvals No | ||
Series TVH | ||
Bore Type Parallel | ||
Limiting Speed 39000rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
Self-aligning ball bearings are double row, self-retaining units comprising outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed designs.
Radial and axial load capacity
With cylindrical or tapered bore
With adapter sleeve
With extended inner ring
Sealing
Lubrication
Compensation of angular misalignments
Operating temperature
Cages
Suffixes
Related links
- FAG 108-TVH 8 mm ID 2 Row Self-Aligning Ball Bearing -, 22 mm OD
- SKF 108 TN9 8 mm ID 2 Row Ball Bearing -, 22 mm OD
- FAG 1213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1210-K-TVH-C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 1206-TVH-C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 2311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2308-TVH-C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 2307-K-TVH-C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
