- RS Stock No.:
- 208-0479
- Mfr. Part No.:
- W 6206-2Z
- Brand:
- SKF
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$263.55
(exc. GST)
$289.91
(inc. GST)
Units | Per unit |
1 + | $263.55 |
- RS Stock No.:
- 208-0479
- Mfr. Part No.:
- W 6206-2Z
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF Deep groove ball bearing is particularly versatile. It has 30mm bore diameter and 62mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Single row design
Cylindrical bore type
Steel bearing
Cylindrical bore type
Steel bearing
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 62mm |
Race Width | 16mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | CN |
Material | Stainless Steel |
Ball Material | Stainless Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 11.2kN |
Dynamic Load Rating | 16.5kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 6206 |
Related links
- FAG 6206-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6206-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2Z/C3LHT23 Single Row Deep Groove Ball Bearing- Both...
- SKF W 6206-2RS1/VP311 Single Row Deep Groove Ball Bearing- Both...
- SKF 6206-2Z Single Row Deep Groove Ball Bearing- 30mm I.D, 62mm O.D
- SKF 6206-2Z/C4 Single Row Deep Groove Ball Bearing- Both Sides...
- RS PRO 6206-2Z Single Row Deep Groove Ball Bearing- Both Sides...