SKF W 6205-2Z 1 Row Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 unit)*

$187.55

(exc. GST)

$206.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.55

*price indicative

RS Stock No.:
208-0478
Mfr. Part No.:
W 6205-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Sheet Metal

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

7.65kN

Internal Clearance

CN

Dynamic Load Rating

11.7kN

Bore Type

Parallel

Series

W 6205-2Z

Standards/Approvals

No

Limiting Speed

15000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
JP
The SKF Deep groove ball bearing is particularly versatile. It has 25mm bore diameter and 52mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.

Single row design

Cylindrical bore type

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy