FAG 6202-C-2Z 1 Row Ball Bearing - 15 mm ID, 35 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.83

(exc. GST)

$11.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 12$10.83
13 - 24$10.63
25 +$10.46

*price indicative

RS Stock No.:
137-1649
Mfr. Part No.:
6202-C-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Ball Material

Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3.75kN

Dynamic Load Rating

8.4kN

Bore Type

Parallel

Standards/Approvals

No

Series

2 Light

Limiting Speed

28000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Schaeffler Ball Bearing, 15mm Inside Diameter, 35mm Outside Diameter - 6202-C-2Z


This ball bearing is a high-performance component designed for various mechanical applications. Available in a single row deep groove configuration, it features an inner diameter of 15mm, an outer diameter of 35mm, and a race width of 11mm. Manufactured with high-quality steel, this shielded ball bearing ensures durability and reliability in demanding environments.

Features & Benefits


• Offers superior performance with both sides shielded for protection

• Designed to accommodate high speeds with minimal friction

• Constructed from robust steel for longevity and strength

• Capable of handling static loads up to 3.75 kN

• Designed for dynamic loads with a maximum rating of 8.9 kN

• C3 clearance allows for greater thermal expansion, enhancing performance

Applications


• Used in automation systems for precise movements

• Employed in electric motors for efficient operation

• Suitable for conveyor systems that require reliable motion

• Utilised in mechanical assemblies needing robust support

• Ideal for fans and pumps to ensure smooth operation

What factors determine the load ratings of this bearing?


The static load rating of 3.75 kN and dynamic load rating of 8.9 kN are based on the bearing's design, materials, and structure. These ratings indicate its capability to withstand stationary and moving loads effectively, making it suitable for various applications.

How does the shielded design enhance the performance of this bearing?


The shielded design prevents contaminants from entering the bearing, which helps maintain lubrication and reduces wear. This results in improved performance and longevity, especially in environments with dust or moisture.

What is the significance of the C3 clearance in this bearing?


The C3 clearance allows for a greater gap between the bearing components, accommodating thermal expansion. This is particularly beneficial in applications where operating temperatures fluctuate, ensuring consistent performance without binding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy