SKF W 6202-2Z 1 Row Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

$93.95

(exc. GST)

$103.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.95

*price indicative

RS Stock No.:
208-0475
Mfr. Part No.:
W 6202-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Cage Material

Sheet Metal

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

3.6kN

Internal Clearance

CN

Dynamic Load Rating

6.37kN

Series

W 6202-2Z

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

24000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Deep Groove Ball Bearing, 15mm Outside Diameter, 35mm Outside Diameter - W 6202-2Z


This deep groove ball bearing is expertly engineered for reliable performance in various applications. Made from stainless steel, it features an inside diameter of 15mm and an outside diameter of 35mm, with a race width of 11mm. This single row deep groove design is shielded on both sides, ensuring durability and resistance to contamination.

Features & Benefits


• Designed with high load ratings for demanding usage

• Shielded arrangement protects against dirt and moisture

• Low friction enables smooth operation at high speeds

• Cylindrical bore type facilitates easy installation and alignment

• Compact design ideal for space-constrained environments

Applications


• Utilised in electric motors for improved efficiency

• Effective in automated machinery where precision is crucial

• Suitable for automotive requiring robust bearings

• Used in industrial equipment for reliable operational support

• Ideal for in the electronics sector

What are the dynamic and static load ratings of this bearing?


The dynamic load rating is 6.37 kN, while the static load rating is 3.6 kN, suitable for various load conditions in industrial applications.

How does this bearing perform at high rotational speeds?


This bearing has a reference speed of 48,000 r/min and a limiting speed of 24,000 r/min, making it ideal for applications that demand high-speed performance.

What materials are used in the construction of this bearing?


It features a stainless steel outer and inner ring, with stainless steel balls and a sheet metal cage, providing strength and durability under operational stresses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy