FAG 1206-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 137-1487
- Mfr. Part No.:
- 1206-TVH
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$83.44
(exc. GST)
$91.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $83.44 | - |
| 13 - 24 | $81.11 | 2% |
| 25 + | $78.95 | 5% |
*price indicative
- RS Stock No.:
- 137-1487
- Mfr. Part No.:
- 1206-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.6kN | |
| Dynamic Load Rating | 15.9kN | |
| Bore Type | Parallel | |
| Series | TVH | |
| Standards/Approvals | No | |
| Limiting Speed | 18100rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 4.6kN | ||
Dynamic Load Rating 15.9kN | ||
Bore Type Parallel | ||
Series TVH | ||
Standards/Approvals No | ||
Limiting Speed 18100rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- DE
Self-Aligning Ball Bearings
FAG from Schaeffler self-aligning ball bearings are double row, self-retaining units. They comprise of solid outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed versions.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise;• Can support both axial and radial forces
Suffixes
C3 - Radial internal clearance larger than normal;TVH - Solid cage made from glass fibre reinforced polyamide 66;2RS - Contact seals on both sides
FAG
Related links
- FAG 1206-TVH-C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 11206-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 2206-2RS-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1206-K-TVH-C3>N 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1305-TVH 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1305-TVH-C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 2305-2RS-TVH 25 mm ID 2 Row Ball Bearing -, 62 mm OD
