FAG 6309-2RSR 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 137-1452
- Mfr. Part No.:
- 6309-2RSR
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$82.56
(exc. GST)
$90.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $82.56 | - |
| 13 - 24 | $80.24 | 2% |
| 25 + | $78.12 | 5% |
*price indicative
- RS Stock No.:
- 137-1452
- Mfr. Part No.:
- 6309-2RSR
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 31.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 56kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6309-2RSR | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 31.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 56kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6309-2RSR | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.
Features and Benefits
• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective
Product Application Information
Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.
Suffixes
2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C
FAG
- RS Stock No. 2600475
- Mfr. Part No. 62309-2RSR
Each
$185.02
- RS Stock No. 1371455
- Mfr. Part No. 6309-2Z
Each
$73.79
- RS Stock No. 1371451
- Mfr. Part No. 6309-2RSR-C3
Each
$91.47
Related links
- FAG 6309-2RSR-C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 62309-2RSR 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-2Z 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2Z-C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-2Z-C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2Z 1 Row Ball Bearing - 45 mm ID, 100 mm OD











