Subtotal (1 unit)*
$61.40
(exc. GST)
$67.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.40 |
*price indicative
- RS Stock No.:
- 260-0477
- Mfr. Part No.:
- 6309
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 56kN | |
| Series | 63 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 9500rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 56kN | ||
Series 63 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 9500rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler 3 Medium Series Ball Bearing, 45mm Inside Diameter, 100mm Outside Diameter - 6309
This deep groove ball bearing is designed for versatile use in various applications. With a 45mm inner diameter and a 100mm outer diameter, it features a single row configuration. Composed of high-quality steel, the bearing is well-suited for industrial environments, ensuring durability and performance.
Features & Benefits
• High dynamic load rating of 56kN enables reliable performance
• Static load rating of 31.5kN ensures robustness in heavy applications
• Open type design facilitates easy lubrication and cooling
• Lightweight at 0.814kg, aiding efficient handling and installation
• Excellent fatigue load limit of 2.24kN extends service life
Applications
• Used with electric motors in automation systems
• Employed in fans and pumps for consistent operation
• Ideal for conveyor systems requiring high load support
• Applicable in mechanical assemblies for smooth functioning
• Utilised in automotive for reliable rotation
What maintenance practices should be followed to ensure optimal performance?
Regular lubrication should be performed to prevent overheating and wear. Additionally, periodic inspections for signs of wear or damage will help maintain efficiency.
What considerations are there for operating temperatures?
This bearing operates effectively within a range of -30°C to 150°C, making it suitable for both low and high-temperature environments, ensuring functionality across diverse applications.
How do the bore and outer diameters affect the bearing's application?
The specified 45mm inner diameter allows it to fit onto shafts of the appropriate size, while the 100mm outer diameter influences compatibility with housing structures, ensuring proper mounting and support.
Related links
- NSK 6309 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-2Z 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-2RSR 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-2RSR-C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2Z-C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-2Z-C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
