FAG 6309-C-2Z 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 260-0835
- Mfr. Part No.:
- 6309-C-2Z
- Brand:
- FAG
Subtotal (1 unit)*
$82.78
(exc. GST)
$91.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.78 |
*price indicative
- RS Stock No.:
- 260-0835
- Mfr. Part No.:
- 6309-C-2Z
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 31.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 58kN | |
| Standards/Approvals | No | |
| Series | 63-C-2Z | |
| Bore Type | Parallel | |
| Limiting Speed | 8900rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 31.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 58kN | ||
Standards/Approvals No | ||
Series 63-C-2Z | ||
Bore Type Parallel | ||
Limiting Speed 8900rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- PT
The FAG deep groove ball bearing has 45 mm bore diameter and 25 mm width with 12.9 calculation factor.
Operating temperature -20 to 120 °C
Related links
- FAG 6309-C-2Z-C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-2Z 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-2Z-C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6209-C-2Z 1 Row Ball Bearing - 45 mm ID, 85 mm OD
