NSK BSF2575DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 25 mm ID, 75 mm OD 56 mm Race Width
- RS Stock No.:
- 134-9092
- Mfr. Part No.:
- BSF2575DDUHP2BDT R BE4L5
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 pair)*
$1,254.03
(exc. GST)
$1,379.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $1,254.03 |
*price indicative
- RS Stock No.:
- 134-9092
- Mfr. Part No.:
- BSF2575DDUHP2BDT R BE4L5
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Product Type | Ball Screw Support Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 56mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 60° | |
| Internal Clearance | CN | |
| Static Load Rating | 96kN | |
| Dynamic Load Rating | 44kN | |
| Standards/Approvals | No | |
| Series | BSF | |
| Bore Type | Parallel | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Flange Outside Diameter | 75mm | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Product Type Ball Screw Support Bearing | ||
Outside Diameter 75mm | ||
Race Width 56mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 60° | ||
Internal Clearance CN | ||
Static Load Rating 96kN | ||
Dynamic Load Rating 44kN | ||
Standards/Approvals No | ||
Series BSF | ||
Bore Type Parallel | ||
Limiting Speed 5100rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Flange Outside Diameter 75mm | ||
Race Type Flanged | ||
Ball Screw Support Bearings - BSF Series
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during operation if necessary. The holes are closed off with set screws. An extraction groove on the outer surface of the outer ring aids removal of the bearing.
BSF-DT Series
The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Some sizes also have extra fixing holes in the outer diameter. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.
Features and Benefits
• 60° Contact angle enabling the bearings to support large axial forces
• Double row to support axial force in two directions
• Contact lip seal provides excellent sealing with low friction and heat generation
• Greased for life (under normal operating conditions)
• Easy mounting directly onto machinery
• Extraction groove to aid with removal
• Set screws
Product Application Information
Ideal for use in machine tools.
Ball Screw Support Bearings
Related links
- NSK BSN3062DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 62 mm OD 56 mm Race Width
- NSK BSF2068DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 20 mm ID, 68 mm OD 56 mm Race Width
- NSK BSF3080DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 80 mm OD 56 mm Race Width
- NSK BSN2557DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 25 mm ID, 57 mm OD 56 mm Race Width
- NSK BSF2575DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 25 mm ID, 75 mm OD 28 mm Race Width
- NSK BSN4075DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 75 mm OD 34 mm Race Width
- NSK BSN3062DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 62 mm OD 28 mm Race Width
- NSK BSN1747DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
