NSK BSN4090DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 90 mm OD 46 mm Race Width
- RS Stock No.:
- 126-6960
- Mfr. Part No.:
- BSN4090DDUHP2B R BE4L5
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$769.18
(exc. GST)
$846.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $769.18 |
*price indicative
- RS Stock No.:
- 126-6960
- Mfr. Part No.:
- BSN4090DDUHP2B R BE4L5
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Screw Support Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 46mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 135kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 75kN | |
| Bore Type | Parallel | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Screw Support Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 46mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 135kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 75kN | ||
Bore Type Parallel | ||
Race Type Plain | ||
- COO (Country of Origin):
- GB
Ball Screw Support Bearings - BSN Series
The BSN series of ball screw support bearings are double row, angular contact thrust ball bearings, with a 60° contact angle. They are equivalent to two single row bearings in a back-to-back arrangement, with a single outer ring. Bearings are supplied ready to be mounted. They come greased with long life lithium soap grease, with synthetic hydrocarbon base oil. Under normal operating conditions, the bearings are greased for life. A relubrication groove on the outside surface of the outer ring allows the bearings to be relubricated during operation if necessary. The bearings are sealed on both sides. The low friction contact lip seal runs in a grove in the inner ring giving excellent sealing characteristics, while minimising torque and heat generation. Preload is set during manufacture so that the correct loading is achieved when the lock nut is tightened to the recommended torque.
BSN-DT Series
The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.
Features and Benefits
• 60° Contact angle enabling the bearings to support large axial forces
• Double row to support axial force in two directions
• Contact lip seal provides excellent sealing with low friction and heat generation
• Greased for life (under normal operating conditions)
Product Application Information
Ideal for use in machine tools.
Ball Screw Support Bearings
Related links
- NSK BSF40115DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 115 mm OD 46 mm Race Width
- NSK BSN3062DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 62 mm OD 56 mm Race Width
- NSK BSN1747DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- NSK BSF2068DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 20 mm ID, 68 mm OD 56 mm Race Width
- NSK BSN3062DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 62 mm OD 28 mm Race Width
- NSK BSF3080DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 80 mm OD 28 mm Race Width
- NSK BSF2575DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 25 mm ID, 75 mm OD 28 mm Race Width
- NSK BSF1762DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 62 mm OD 25 mm Race Width
