SKF W 6008-2RS1/VP311 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 208-0455
- Mfr. Part No.:
- W 6008-2RS1/VP311
- Brand:
- SKF
Subtotal (1 unit)*
$611.29
(exc. GST)
$672.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $611.29 |
*price indicative
- RS Stock No.:
- 208-0455
- Mfr. Part No.:
- W 6008-2RS1/VP311
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Race Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 11.4kN | |
| Dynamic Load Rating | 14.6kN | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Race Material Stainless Steel | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 11.4kN | ||
Dynamic Load Rating 14.6kN | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SKF Deep groove ball bearing is particularly versatile. It has 40mm bore diameter and 68mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Single row design
Cylindrical bore type
Steel bearing
Related links
- SKF W 6008-2RS1 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF W 6008-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF W 6008-2Z 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF W 6203-2RS1/VP311 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF W 6200-2RS1/VP311 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF W 6005-2RS1/VP311 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF W 6001-2RS1/VP311 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6000-2RS1/VP311 1 Row Ball Bearing - 10 mm ID, 26 mm OD
