NMB DDL1280ZZMTHA5P24LY121 1 Row Ball Bearing - 8 mm ID, 12 mm OD

Bulk discount available
View bulk pricing options

Subtotal (2 units, in packs of 2)*

$33.74

(exc. GST)

$37.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 770 unit(s) ready to ship from another location
  • Plus 800 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 10$16.87$33.74
12 - 48$16.665$33.33
50 +$16.395$32.79

*price indicative

RS Stock No.:
747-800
Mfr. Part No.:
DDL1280ZZMTHA5P24LY121
Brand:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Product Type

Ball Bearing

Inside Diameter

8mm

Outside Diameter

12mm

Race Width

3.5mm

Race Material

Martensitic Stainless Steel

Cage Material

Steel

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

246kN

Internal Clearance

CN

Dynamic Load Rating

506N

Standards/Approvals

No

Bore Type

Parallel

Bearing Type

Double Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
TH

Metric & Imperial Bearings - ABEC 5


NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy