NMB DDRIF814ZZMTRA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 12.7 mm OD
- RS Stock No.:
- 747-686
- Mfr. Part No.:
- DDRIF814ZZMTRA5P24LY121
- Brand:
- NMB
Get a bulk buy discount
Add 12 more to save $2.88
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$28.20
(exc. GST)
$31.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 10 | $14.10 | $28.20 | - |
| 12 - 48 | $13.86 | $27.72 | $2.88 |
| 50 + | $13.665 | $27.33 | $21.75 |
*price indicative
- RS Stock No.:
- 747-686
- Mfr. Part No.:
- DDRIF814ZZMTRA5P24LY121
- Brand:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Inside Diameter | 6.35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 12.7mm | |
| Race Width | 4.77mm | |
| Race Material | Martensitic Stainless Steel | |
| Cage Material | Steel | |
| Ball Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 374kN | |
| Dynamic Load Rating | 828N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Bearing Type | Double Row Deep Groove Ball | |
| Flange Outside Diameter | 13.89mm | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Inside Diameter 6.35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 12.7mm | ||
Race Width 4.77mm | ||
Race Material Martensitic Stainless Steel | ||
Cage Material Steel | ||
Ball Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 374kN | ||
Dynamic Load Rating 828N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Bearing Type Double Row Deep Groove Ball | ||
Flange Outside Diameter 13.89mm | ||
Race Type Flanged | ||
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Related links
- NMB DDRI-814ZZMTRA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 12.7 mm OD
- NMB DDRI1214ZZMTRA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 19.04 mm OD
- NMB DDRI-614ZZHA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 9.52 mm OD
- NMB DDRIF-614ZZHA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 9.52 mm OD
- NMB DDRF-4HHRA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 15.87 mm OD
- NMB DDRF-3ZZRA5P24LY121 1 Row Ball Bearing - 4.77 mm ID, 12.7 mm OD
- NMB DDR-3ZZMTRA5P24LY121 1 Row Ball Bearing - 4.77 mm ID, 12.7 mm OD
- NSK-RHP KLNJ1/4 1 Row Ball Bearing - 6.35 mm ID, 19.04 mm OD
