NMB DDR-3ZZMTRA5P24LY121 1 Row Ball Bearing - 4.77 mm ID, 12.7 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.43

(exc. GST)

$15.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 10$7.215$14.43
12 - 48$7.16$14.32
50 +$7.035$14.07

*price indicative

RS Stock No.:
747-642
Mfr. Part No.:
DDR-3ZZMTRA5P24LY121
Brand:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Product Type

Ball Bearing

Inside Diameter

4.77mm

Outside Diameter

12.7mm

Race Width

4.978mm

Cage Material

Steel

Race Material

Martensitic Stainless Steel

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

487kN

Dynamic Load Rating

1.306kN

Bore Type

Parallel

Standards/Approvals

No

Bearing Type

Double Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
TH

Metric & Imperial Bearings - ABEC 5


NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

  • RS Stock No. 0540356
  • Mfr. Part No. DDRF-3ZZRA5P24LY121
Each (In a Pack of 2)
$12.445
  • RS Stock No. 0747670
  • Mfr. Part No. DDRI-814ZZMTRA5P24LY121
Each (In a Pack of 2)
$13.53
  • RS Stock No. 6125701
  • Mfr. Part No. DDR-515ZZHA3P25LY121
Each (In a Pack of 2)
$13.895
  • RS Stock No. 6125745
  • Mfr. Part No. DDL-730ZZHA1P25LY121
Each (In a Pack of 2)
$10.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy