NMB DDR-1140ZZMTP24LY121 1 Row Ball Bearing - 4 mm ID, 11 mm OD
- RS Stock No.:
- 747-737
- Mfr. Part No.:
- DDR-1140ZZMTP24LY121
- Brand:
- NMB
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$24.40
(exc. GST)
$26.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 13 January 2027
- Plus 100 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 10 | $12.20 | $24.40 |
| 12 - 48 | $12.055 | $24.11 |
| 50 + | $11.87 | $23.74 |
*price indicative
- RS Stock No.:
- 747-737
- Mfr. Part No.:
- DDR-1140ZZMTP24LY121
- Brand:
- NMB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Product Type | Ball Bearing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 11mm | |
| Race Width | 4mm | |
| Race Material | Martensitic Stainless Steel | |
| Cage Material | Steel | |
| Ball Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 276kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 714N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Bearing Type | Double Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Product Type Ball Bearing | ||
Inside Diameter 4mm | ||
Outside Diameter 11mm | ||
Race Width 4mm | ||
Race Material Martensitic Stainless Steel | ||
Cage Material Steel | ||
Ball Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 276kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 714N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Bearing Type Double Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- TH
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
- RS Stock No. 0540277
- Mfr. Part No. DDLF1150ZZRA5P24LY121
Each (In a Pack of 2)
$17.06
- RS Stock No. 6125767
- Mfr. Part No. DDL-840ZZHA1P25LY121
Each (In a Pack of 2)
$11.435
- RS Stock No. 6125789
- Mfr. Part No. DDL-940ZZRA5P25LY121
Each (In a Pack of 2)
$10.915
- RS Stock No. 6125868
- Mfr. Part No. DDL-1170ZZMTHA5P24LY121
Each (In a Pack of 2)
$16.49
Related links
- NMB DDR-1640HHRA1P25LY121 1 Row Ball Bearing - 4 mm ID, 16 mm OD
- SKF 619/4-2Z 1 Row Ball Bearing - 4 mm ID, 11 mm OD
- Igus BB-694-B180-30-ES 1 Row Ball Bearing - 4 mm ID, 11 mm OD
- Igus BB-694-B180-30-GL 1 Row Ball Bearing - 4 mm ID, 11 mm OD
- SKF W 619/4-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- NMB DDLF-940ZZMTRA5P24LY121 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- NMB DDL-940ZZRA5P25LY121 1 Row Ball Bearing - 4 mm ID, 9 mm OD












