NTN 6905 1 Row Ball Bearing - 25 mm ID, 42 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$49.99

(exc. GST)

$54.99

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$49.99

*price indicative

RS Stock No.:
722-752
Mfr. Part No.:
6905
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

42mm

Race Width

9mm

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

4550N

Internal Clearance

CN

Dynamic Load Rating

7800N

Bore Type

Cylindrical

Series

690

Limiting Speed

19000rpm

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is designed for radial contact load applications, providing reliable and efficient performance in a variety of machinery. It features a pressed steel cage, ensuring durability and smooth operation. With an open design, this bearing allows for easy lubrication and cooling, making it Ideal for environments where frequent maintenance or airflow is required.

Handles radial contact loads efficiently

Pressed steel cage ensures durability

Open design allows for easy lubrication and cooling

Provides smooth and reliable operation

Suitable for various mechanical and industrial applications

  • RS Stock No. 0706844
  • Mfr. Part No. 1302S
Each
$82.41
  • RS Stock No. 0700033
  • Mfr. Part No. 6302LLBCM/5K
Each
$26.82
  • RS Stock No. 0704972
  • Mfr. Part No. 2305S
Each
$112.25
  • RS Stock No. 0722751
  • Mfr. Part No. 6902
Each
$34.74

Related links