NTN 6905LLUC3/2AS 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- RS Stock No.:
- 705-477
- Mfr. Part No.:
- 6905LLUC3/2AS
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$73.79
(exc. GST)
$81.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.79 |
*price indicative
- RS Stock No.:
- 705-477
- Mfr. Part No.:
- 6905LLUC3/2AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 4550N | |
| Dynamic Load Rating | 7.8kN | |
| Bore Type | Round | |
| Series | 690 | |
| Limiting Speed | 1634rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 4550N | ||
Dynamic Load Rating 7.8kN | ||
Bore Type Round | ||
Series 690 | ||
Limiting Speed 1634rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide efficient radial contact with minimal friction, making it an Ideal solution for various mechanical applications. Featuring a robust pressed steel cage and contact Seals on both sides, this bearing ensures optimal protection against contaminants, enhancing its durability in challenging environments. With a dynamic load capacity of 7,800,000 mN and a static load capacity of 4,550,000 mN, this product delivers exceptional performance under load, facilitating reliable operation in both industrial and commercial settings. Its Compact design, along with precise internal and external diameter specifications, enables seamless integration into existing systems, ensuring smooth and dependable functionality.
Compact design with an internal diameter of 25 mm and external diameter of 42 mm
Lightweight structure with a mass of just 0.042 kg, enhancing ease of installation
Radial clearance class C3 optimises load handling and performance
Dynamic load capacity of 7,800,000 mN ensures robustness under pressure
Static load capacity of 4,550,000 mN provides reliable support, reducing the risk of failure
Fatigue limit load of 345,000 mN enhances longevity and operational reliability
Minimum operating temperature of -25°C and maximum operating temperature of 110°C accommodate various environmental conditions
Sealed design protects against dust and moisture ingress, prolonging the service life
Available in a series that signifies high quality and precision engineering
Related links
- NTN 6905 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- NTN 6905LLU/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- RS PRO 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- SKF 61905 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- NTN 6905C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- SKF 61905-2RS1 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- SKF 51105 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- FAG 61905-2Z-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
