- RS Stock No.:
- 715-2338
- Mfr. Part No.:
- UCS2W680MHD
- Brand:
- Nichicon
1 In AU stock for next working day delivery
156 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.87
(exc. GST)
$8.66
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $7.87 |
13 - 24 | $7.76 |
25 + | $7.64 |
- RS Stock No.:
- 715-2338
- Mfr. Part No.:
- UCS2W680MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Ripple Current | 1.575A |
Series | CS |
Tolerance | ±20% |
Related links
- Nichicon 68μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Nichicon 10μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 47μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Radial,...