SNR 6009FT150ZZ 1 Row Ball Bearing - 45 mm ID, 75 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$96.58

(exc. GST)

$106.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.58

*price indicative

RS Stock No.:
706-399
Mfr. Part No.:
6009FT150ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

75mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

151kN

Internal Clearance

C3

Dynamic Load Rating

22.1kN

Series

6009F

Bore Type

Round

Limiting Speed

8200rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is expertly engineered for high-performance applications, providing exceptional radial contact with a pressed steel cage. This bearing is suitable for operation in extreme temperatures, reaching up to 150°C, making it a reliable choice for diverse industrial contexts. Its robust design ensures durability and efficiency, while the product’s Compact dimensions allow for seamless integration in various mechanical systems. With a dynamic load capacity of 22,100 N and static load capacity of 15,100 N, this bearing is optimally designed for sustained reliability and longevity.

Constructed with a pressed steel cage to enhance structural integrity

Designed for operational temperatures ranging from -30°C to 150°C

Dynamic load capacity ensures reliability under heavy load conditions

Minimal radial clearance class C3 for improved performance

Lightweight design with a mass of just 0.243 kg facilitates easy handling

Efficient over rolling frequencies on both inner and outer rings

Designed with a low coefficient to enhance rotation efficiency

Compatibility with standard shoulder diameters and fillet radii for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy