SNR 6216ZZC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- RS Stock No.:
- 705-658
- Mfr. Part No.:
- 6216ZZC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$195.65
(exc. GST)
$215.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.65 |
*price indicative
- RS Stock No.:
- 705-658
- Mfr. Part No.:
- 6216ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 145mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 53000N | |
| Dynamic Load Rating | 76600N | |
| Series | 621 | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 145mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 53000N | ||
Dynamic Load Rating 76600N | ||
Series 621 | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-performance applications requiring robust radial contact and smooth operation. With its pressed steel cage and shields on both sides, this bearing is designed to provide superior durability and reliability under varying operating conditions. Ideal for dynamic loads, it is capable of accommodating high speeds and radial clearances, making it a valuable component for machinery and equipment that demands precision and longevity. Its thoughtful design ensures effective heat dissipation and minimal maintenance requirements, contributing to operational efficiency and Peak performance.
Single row design offers superior radial load capacity
Pressed steel cage enhances robustness and resilience
Shields on both sides protect against dirt and contamination
Dynamic load capability of up to 76600000 mN ensures reliability
Mass of 1.42 kg ensures stability during operation
Radial clearance class C3 allows for enhanced performance under load fluctuations
Wide temperature operating range from 243.15 °K to 393.15 °K supports various applications
Reference thermal speed of 33000 °/s optimises efficiency in high-speed operations
Vibrational frequency responses ensure optimal functioning in different machinery setups
Related links
- SNR 6216EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- SNR 6216ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- SNR 6216EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- SNR 6313EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313EE 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313ZZC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6019ZZ 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SNR 6018EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
