SNR 6216EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$199.93

(exc. GST)

$219.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.93

*price indicative

RS Stock No.:
705-653
Mfr. Part No.:
6216EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

80mm

Outside Diameter

145mm

Race Width

26mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

53000N

Dynamic Load Rating

76600N

Series

621

Limiting Speed

3100rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed for optimal performance in radial contact applications. This precision-engineered bearing features a pressed steel cage and contact Seals on both sides, ensuring longevity and efficiency in operation. With an internal diameter of 80 mm and an external diameter of 140 mm, this component is essential for applications requiring robust support and minimal friction. Its Durable construction is supported by a mass of 1.42 kg, making it a reliable choice for demanding mechanical systems. The bearing operates effectively within a temperature range that enhances its versatility in various industrial environments.

Radial clearance class C3 ensures enhanced performance under load

Dynamic load capacity of 76,600,000 mN for robust application support

Static load capacity of 53,000,000 mN caters to high-stress conditions

Fatigue limit load of 2,300,000 mN enhances durability and reliability

Mechanical limit speed of 18,600 °/s allows for high-speed operations

Minimum operating temperature of -30 °C and maximum of 120 °C adapts to diverse conditions

Min and max shoulder diameters on the inner and outer rings provide flexible installation options

Low friction design optimises efficiency and reduces energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy