SNR 6216ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- RS Stock No.:
- 705-657
- Mfr. Part No.:
- 6216ZZ
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$195.65
(exc. GST)
$215.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.65 |
*price indicative
- RS Stock No.:
- 705-657
- Mfr. Part No.:
- 6216ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 145mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 53000N | |
| Dynamic Load Rating | 76600N | |
| Series | 621 | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 145mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 53000N | ||
Dynamic Load Rating 76600N | ||
Series 621 | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered to provide reliable support in rotating applications. Its design offers a radial contact that efficiently accommodates both axial and radial loads, ensuring smooth operation. Featuring a pressed steel cage and shields on both sides, this bearing is built for durability and protection against contaminants. With an internal diameter of 80 mm and an external diameter of 140 mm, it delivers optimal performance within specified temperature ranges, making it a dependable choice for various industrial applications.
Designed for deep groove applications, allowing for both radial and axial loads
Constructed with a robust pressed steel cage for enhanced durability
Equipped with double-sided shields to prevent contamination
Offers a radial clearance class of CN for standard operational stability
Maintains a dynamic load capacity of 76,600,000 mN, suitable for heavy-duty use
Maximum operating temperature of 393.15 °K ensures reliability in extreme conditions
Includes calculated bearing frequencies for monitoring performance
Minimum fillet radius of 2 mm aids in installation precision
Related links
- SNR 6216EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- SNR 6216EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- SNR 6216ZZC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- SNR 6313EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313EE 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313ZZC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6019ZZ 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SNR 6018EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
