SNR 6216C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$157.19

(exc. GST)

$172.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.19

*price indicative

RS Stock No.:
705-649
Mfr. Part No.:
6216C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

75mm

Race Width

16mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

15200N

Dynamic Load Rating

22.1kN

Series

600

Bore Type

Round

Limiting Speed

2500rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for reliability in various applications requiring radial contact and Durable performance. Designed with a pressed steel cage, this bearing ensures minimal friction, contributing to extended service life and reduced energy consumption. Its robust construction accommodates heavy loads and operates efficiently across a wide range of temperatures, making it versatile for both industrial and commercial use. The product's sophisticated design not only meets demanding operational standards but also offers superior dynamic and static load capacities, ensuring a dependable solution for your mechanical systems.

Radial clearance class C3 offers enhanced performance for high-speed operations

Mass of 1.42 kg provides a solid yet manageable unit for various applications

Dynamic load capacity of 76,600,000 mN ensures reliability under dynamic conditions

Static load capacity of 53,000,000 mN supports heavy stationary loads

Fatigue limit load of 2,300,000 mN enhances longevity under repetitive stress

Reference thermal speed of 33,000 °/s optimises operational efficiency

Maximum operating temperature of 393.15 °K ensures performance in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy