SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$154.87

(exc. GST)

$170.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.87

*price indicative

RS Stock No.:
705-607
Mfr. Part No.:
6205HT200
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

7900N

Internal Clearance

C4

Dynamic Load Rating

13800N

Series

6205H

Bore Type

Round

Limiting Speed

8700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing offers remarkable reliability and efficiency for a variety of applications. Engineered with a pressed steel cage and dual contact seals, this bearing excels in demanding environments, ensuring long-lasting performance at temperatures up to 200°C. Its precision design accommodates radial contact, making it suitable for high-speed operations. With an internal diameter of 25 mm and external diameter of 52 mm, this bearing supports a wide range of mechanical configurations. The robust construction and high-grade materials used in its manufacture ensure it meets rigorous performance standards, making it an excellent choice for industries requiring dependable motion solutions.

Operational temperature range up to 200°C, catering to extreme applications

Static load rating of 7900000 mN, supporting heavy loads securely

Dynamic load rating of 13800000 mN for reliable long-term performance

Minimum operating temperature of -40°C ensures versatility in various conditions

Mechanical limit speed of 52200 °/s for high-speed applications

Reduced friction with a low coefficient of 13.9 for improved efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy