SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$35.16

(exc. GST)

$38.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.16

*price indicative

RS Stock No.:
705-124
Mfr. Part No.:
6205LTZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

7900N

Internal Clearance

C3

Dynamic Load Rating

13800N

Series

6205L

Bore Type

Round

Limiting Speed

10000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered to deliver superior performance in a variety of applications, ensuring reliable radial contact and longevity. With a pressed steel cage and shields on both sides, this bearing offers robust protection against contaminants while operating efficiently in demanding conditions, including temperatures as low as -60°C. Designed for optimal functionality, it provides essential support in machinery, contributing to smoother rotation and reduced wear over time.

Single row design enhances reliability and simplifies installation

Pressed steel cage optimises performance while effectively sealing against dirt and moisture

Operates efficiently in extreme temperatures, with a minimum of -60°C

Radial clearance class C3 allows for generous tolerances in thermal expansions

Low mass of 0.128 kg ensures lightweight handling without compromising strength

Dynamic load capacity of 13,800,000 mN supports heavy-duty applications

Fatigue limit load of 450,000 mN extends the lifespan of the bearing

Designed for grease lubrication, achieving high speed ratings up to 60,000 °/s

Min and max operating temperature ranges from 213.15 °K to 393.15 °K, suitable for various industrial environments

Comprehensive frequency analysis enables precise stress monitoring during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy