NTN 6319ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 700-481
- Mfr. Part No.:
- 6319ZZC3/5K
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$834.20
(exc. GST)
$917.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $834.20 |
*price indicative
- RS Stock No.:
- 700-481
- Mfr. Part No.:
- 6319ZZC3/5K
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 119000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 169kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 550rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 119000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 169kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 550rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for precision and reliability, suitable for a variety of industrial applications. This robust bearing features a pressed steel cage and shields on both sides, ensuring optimal performance under radial contact conditions. Designed with an internal diameter of 95 mm and an external diameter of 200 mm, it facilitates smooth operation while accommodating high loads. With a mass of 5.67 kg, this bearing exemplifies strength and durability, making it an essential component for machinery requiring exceptional reliability. Its elevated load ratings and temperature tolerance guarantee sustained performance in demanding environments.
Single row design enhances stability and load distribution
Deep groove configuration allows for efficient radial contact and reduced friction
Pressed steel cage ensures durability while maintaining low weight
Dynamic load capacity of 169,000,000 mN supports heavy operational demands
Static load capacity of 119,000,000 mN ensures reliability under less mobile conditions
Fatigue limit load capacity of 7,650,000 mN enhances longevity over time
Grease lubrication limit speed of 19,800 °/s optimises performance for high-speed applications
Wide operating temperature range from 233.15 °K to 423.15 °K supports varied environmental conditions
Designed to accommodate a minimum shoulder diameter of 108 mm ensuring precise fit
Max shoulder diameter of 187 mm offers flexibility in mounting configurations
Related links
- NTN 6319LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SNR 6319ZZC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319L1C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319CM 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 7319BL1G 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 6319 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2RS1 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2Z/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
