NTN 6319L1C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,662.71

(exc. GST)

$1,828.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,662.71

*price indicative

RS Stock No.:
699-062
Mfr. Part No.:
6319L1C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

95mm

Product Type

Ball Bearing

Outside Diameter

200mm

Race Width

45mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

119kN

Internal Clearance

C3

Dynamic Load Rating

169kN

Series

6308

Bore Type

Round

Race Type

Plain

Flange Outside Diameter

200mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for high-performance applications, combining reliability and versatility. This premium bearing features a machined cage design and radial contact, ensuring optimal load distribution and minimal friction. Ideal for various industrial setups, its robust construction supports diverse operating environments, making it a trusted choice for demanding tasks. With temperature tolerances ranging from 233.15 K to 393.15 K, this bearing is well-suited for both critical and standard machinery operations, providing longevity and performance when it matters most.

Radial contact design enhances load capacity, improving overall efficiency

Constructed with a machined cage for increased durability and stability

Dynamic load rating of 169 million mN ensures heavy-duty performance

Designed with a static load rating of 119 million mN for enhanced reliability

Fatigue limit load capability of 4.45 million mN optimises operational lifespan

Minimal fillet radius of 3 mm supports seamless integration into various systems

Suitable for standard operating temperatures, maintaining performance under pressure

Mass of 5.67 kg ensures balanced handling and placement in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy