SNR 6322 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,014.01

(exc. GST)

$1,115.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,014.01

*price indicative

RS Stock No.:
700-262
Mfr. Part No.:
6322
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

35mm

Outside Diameter

100mm

Race Width

25mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

31kN

Dynamic Load Rating

61kN

Series

64 Series

Bore Type

Round

Limiting Speed

9100rpm

Race Type

Plain

Flange Outside Diameter

62mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed to provide superior radial contact, making it Ideal for various applications where precision and reliability are paramount. With a robust design featuring a pressed steel cage and an open configuration, this bearing ensures optimal performance in dynamic load situations. Its internal and external diameters are precisely engineered to fit seamlessly into machinery, delivering exceptional operational efficiency. Operating within a temperature range and built to accommodate substantial loads, this bearing guarantees longevity and reduces the need for frequent replacements, thus enhancing system performance.

High dynamic load capacity of 216,000,000 mN supports demanding industrial needs

Low static load of 180,000,000 mN ensures reliability under heavy loads

Fatigue limit load of 6,100,000 mN enables extended service life

Operating temperature range from 233.15 °K to 393.15 °K ensures adaptability in various environments

Specific bearing frequencies optimise performance for rotating applications

Min shoulder diameter facilitates effective installation and application integration

Low mass of 9.6 kg promotes ease of installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy