SNR 6311C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-239
- Mfr. Part No.:
- 6311C3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$94.07
(exc. GST)
$103.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.07 |
*price indicative
- RS Stock No.:
- 700-239
- Mfr. Part No.:
- 6311C3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 61kN | |
| Bore Type | Round | |
| Series | 64 Series | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 61kN | ||
Bore Type Round | ||
Series 64 Series | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep groove ball bearing is designed to offer exceptional performance in a variety of applications, making it an essential component for engineers and machinery designers alike. Known for its single row configuration, this bearing features a robust pressed steel cage, ensuring durability and reliability under radial contact conditions. Built to accommodate both oil and grease lubrication, it thrives in diverse environments, efficiently handling dynamic and static loads, thereby providing a prolonged service life. Its dimensions, including an internal diameter of 55 mm and an external diameter of 120 mm, allow for versatile installation options that meet the most demanding operational requirements.
Single row design enhances load distribution
Pressed steel cage ensures durability against wear
Radial clearance class C3 accommodates increased movement
Dynamic load rating of 79,500,000 mN allows for high performance
Static load rating of 45,000,000 mN ensures stability under compression
Fatigue limit load of 3,500,000 mN enhances longevity
Optimal lubrication limits of 40,800 °/s for oil and 34,800 °/s for grease maximize efficiency
Temperature resilience from -40 °C to 120 °C supports varied operational conditions
Designed for minimal friction, reducing energy consumption
Related links
- NTN 6311C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6407ZZC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6403 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6305NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6410 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6319 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6306C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
