SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$73.45

(exc. GST)

$80.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.45

*price indicative

RS Stock No.:
700-264
Mfr. Part No.:
6404
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

35mm

Outside Diameter

100mm

Race Width

25mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

31kN

Dynamic Load Rating

61kN

Bore Type

Round

Series

64 Series

Limiting Speed

9100rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

62mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for radial contact applications, providing outstanding reliability and performance. Designed with a pressed steel cage, this bearing excels in environments requiring minimal maintenance. Its precise internal and external diameters of 20 mm and 72 mm, respectively, ensure a perfect fit for various machinery, enhancing operational efficiency. The bearing features a robust construction capable of withstanding dynamic loads of up to 31,500,000 mN and static loads of 13,900,000 mN, making it suitable for high-demand settings. With a fatigue limit load of 1,090,000 mN and operational temperature resilience, this bearing promotes longevity while maintaining consistent performance in critical applications.

Presents a Compact design, enhancing space efficiency within machinery

Handles high dynamic and static loads, ensuring durability under extreme conditions

Incorporates a pressed steel cage for improved reliability and reduced wear

Features a minimal fillet radius for better shoulder fit, promoting stable performance

Optimised for both oil and grease lubrication, allowing versatility in application

Operates effectively across a wide temperature range, supporting various operational environments

Ideal for use in a multitude of industrial applications, enhancing overall machinery effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy