SNR 6320 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-261
- Mfr. Part No.:
- 6320
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$663.57
(exc. GST)
$729.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $663.57 |
*price indicative
- RS Stock No.:
- 700-261
- Mfr. Part No.:
- 6320
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 61kN | |
| Series | 64 Series | |
| Bore Type | Round | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 61kN | ||
Series 64 Series | ||
Bore Type Round | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for optimal performance in a variety of applications, ensuring reliability and efficiency. Built with a pressed steel cage and radial contact, this robust bearing boasts impressive load capacities, making it Ideal for dynamic and static load situations. With a commendable mass of 7 kg and engineered to operate smoothly within a range of temperatures, it provides superior endurance. Its dimensions, including an internal diameter of 100 mm and external diameter of 215 mm, are tailored for specific industrial needs, ensuring a secure fit and longevity in operation. This bearing enhances performance through maintained accuracy and reduced friction in machinery.
Dynamic load capacity of 183,000,000 mN ensures reliability under varied conditions
Static load capacity reaches up to 141,000,000 mN, making it suitable for heavy-duty applications
Fatigue limit load of 5,100,000 mN enhances longevity and performance
Minimum operating temperature as low as 233.15 °K allows for use in cold environments
Maximum operating temperature of 393.15 °K ensures efficiency in high-heat applications
Over rolling frequencies on outer ring and inner provide consistent performance metrics
Contains a minimum fillet radius of 3 mm for better installation fit
Designed with specific shoulder diameters to ensure compatibility with various shafts
Related links
- NTN 6311C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6407ZZC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6403 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6305NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6410 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6319 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6306C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
