SNR 2206 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 699-713
- Mfr. Part No.:
- 2206
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$78.83
(exc. GST)
$86.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $78.83 |
*price indicative
- RS Stock No.:
- 699-713
- Mfr. Part No.:
- 2206
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 4550N | |
| Dynamic Load Rating | 15000N | |
| Bore Type | Cylindrical | |
| Series | 2206 | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 4550N | ||
Dynamic Load Rating 15000N | ||
Bore Type Cylindrical | ||
Series 2206 | ||
Limiting Speed 14000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing is engineered for optimal performance and durAbility in dynamic environments. This bearing features a pressed steel cage and an open design, enhancing its Ability to accommodate misalignment and angular misalignment without compromising on functionality. It is Ideal for demanding applications, boasting a robust construction that ensures longevity and reliable operation. With a mass of 0.264 kg, it has been meticulously designed to support a dynamic load capacity of 15,000,000 mN, making it a formidable choice for various industrial and engineering applications where efficiency is paramount.
Open design simplifies maintenance and enhances lubrication access for optimal functioning
Radial clearance classified as CN for reliable operation across varying applications
Maximum mechanical limit speed of 84,000°/s provides versatility for high-speed applications
Min operating temperature of 233.15 °K ensures functionality in challenging thermal conditions
Fatigue limit load capacity of 210,000 mN offers enhanced reliability during operation
- RS Stock No. 0699918
- Mfr. Part No. 2206EEG15
Each
$98.74
- RS Stock No. 0699429
- Mfr. Part No. 1206KC3
Each
$66.30
- RS Stock No. 0704971
- Mfr. Part No. 2305EEG15
Each
$136.24
- RS Stock No. 2091896
- Mfr. Part No. 2206 E-2RS1KTN9
Each
$135.56
Related links
- SKF 2206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 EKTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 E-2RS1KTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 E-2RS1KTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 E-2RS1TN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 E-2RS1TN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 62 mm OD
- SKF 2206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD











